• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:203530 LXA0551-LL L unit Feeder box Aluminium Light grey 5-pin 1 pc(s)

Image similar
Product type
Feeder box
Compatible with (details)
Rail distribution system BD2
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 3 x 215 x 135 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP54
  • Mounting type: ceiling/wall
Product type

Feeder box

Compatible with (details)

Rail distribution system BD2

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 3 x 215 x 135 mm

Content

1 pc(s)

Material

Aluminium

Width

215 mm

Height

135 mm

Length

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707051 Siemens BVP:203530 LXA0551-LL L unit Feeder box Aluminium Light grey 5-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707051 Siemens BVP:203530 LXA0551-LL L unit Feeder box Aluminium Light grey 5-pin 1 pc(s)

Description

LXA0551-LL L UNIT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)