• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:203531 LXA0551-LV L unit 1 pc(s)

Image similar
Dim
(L x W x H) 55 x 230 x 40 mm
Content
1 pc(s)
Width
230 mm
Height
40 mm
Length
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 500 g
Dim

(L x W x H) 55 x 230 x 40 mm

Content

1 pc(s)

Width

230 mm

Height

40 mm

Length

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749881 Siemens BVP:203531 LXA0551-LV L unit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749881 Siemens BVP:203531 LXA0551-LV L unit 1 pc(s)

Description

LXA0551-LV L UNIT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)