• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:233551 BD01-125-3-1 Rail Box Aluminium Light grey 7.9 mm² 40 A 400 V AC 1 pc(s)

Image similar
Product type
Rail Box
Nominal voltage
400 V AC
Compatible with (details)
Distribution system BD01
Operating voltage
400 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: ceiling/wall
  • Protection class: IP54
  • Operating frequency: 50/60 Hz
  • Insulation voltage 400 V/AC
  • Surge current strength: 2.55 kA
  • The number of outgoing points: 3
Nominal voltage

400 V AC

Product type

Rail Box

Compatible with (details)

Distribution system BD01

Operating voltage

400 V AC

Factory colour

Light grey

Cross section

7.9 mm²

Dim

(L x W x H) 3000 x 25 x 90 mm

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Material

Aluminium

Width

25 mm

Height

90 mm

Length

3000 mm

3000 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749882 Siemens BVP:233551 BD01-125-3-1 Rail Box Aluminium Light grey 7.9 mm² 40 A 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749882 Siemens BVP:233551 BD01-125-3-1 Rail Box Aluminium Light grey 7.9 mm² 40 A 400 V AC 1 pc(s)

Description

BD01-125-3-1 TRUNKING UNIT 125A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)