• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:233552 BD01-125-2-1 Track system rail Light grey 40 A 400 V 1 pc(s)

Image similar
Product type
Track system rail
Nominal voltage
400 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 2000 x 25 x 90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 3000 g
Nominal voltage

400 V

Product type

Track system rail

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 2000 x 25 x 90 mm

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Width

25 mm

Height

90 mm

Length

2000 mm

2000 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706843 Siemens BVP:233552 BD01-125-2-1 Track system rail Light grey 40 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706843 Siemens BVP:233552 BD01-125-2-1 Track system rail Light grey 40 A 400 V 1 pc(s)

Description

BD01-125-2-1 TRUNKING UNIT 125A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)