• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261722 BD2-1250-HFE Rail Box Copper Light grey 234 mm² 400 A 690 V AC 1 pc(s)

Image similar
Product type
Rail Box
Nominal voltage
690 V AC
Compatible with (details)
Distribution system BD2
Operating voltage
690 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP52
  • Insulation voltage 690 V/AC
  • Mounting type: ceiling/wall
  • Operating frequency: 50/60 Hz
  • Surge current strength: 40 kA
Nominal voltage

690 V AC

Product type

Rail Box

Compatible with (details)

Distribution system BD2

Operating voltage

690 V AC

Factory colour

Light grey

Cross section

234 mm²

Dim

(L x W x H) 1250 x 167 x 68 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Type

Configuration of the power rails: L1, L2, L3, N

Content

1 pc(s)

Material

Copper

Width

167 mm

Height

68 mm

Length

1250 mm

1250 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748141 Siemens BVP:261722 BD2-1250-HFE Rail Box Copper Light grey 234 mm² 400 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748141 Siemens BVP:261722 BD2-1250-HFE Rail Box Copper Light grey 234 mm² 400 A 690 V AC 1 pc(s)

Description

BD2-1250-HFE FLANGES FOR IP54 AT END 500-12 50A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)