• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261737 BD2C-3-800-SB-1 Rail Box Copper Light grey 415 mm² 800 A 690 V AC 1 pc(s)

Image similar
Product type
Rail Box
Nominal voltage
690 V AC
Compatible with (details)
Distribution system BD2
Operating voltage
690 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,539.00 / piece)
€ 1,539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP52
  • Insulation voltage 690 V/AC
  • Mounting type: ceiling/wall
  • Operating frequency: 50/60 Hz
  • Surge current strength: 84 kA
Nominal voltage

690 V AC

Product type

Rail Box

Compatible with (details)

Distribution system BD2

Operating voltage

690 V AC

Factory colour

Light grey

Cross section

415 mm²

Dim

(L x W x H) 1250 x 167 x 126 mm

Nominal current

800 A

Nominal current - rounded value

800 A

Type

Configuration of the power rails: L1, L2, L3, N

Content

1 pc(s)

Material

Copper

Width

167 mm

Height

126 mm

Length

1250 mm

1250 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748148 Siemens BVP:261737 BD2C-3-800-SB-1 Rail Box Copper Light grey 415 mm² 800 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748148 Siemens BVP:261737 BD2C-3-800-SB-1 Rail Box Copper Light grey 415 mm² 800 A 690 V AC 1 pc(s)

Description

BD2C-3-800-SB-1 STANDARD LENGTH 1,25M 800A, N + PE, 4 TAP OFFS

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)