• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261794 BD2A-400-LL Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)

Image similar
Product type
Change of direction
Nominal voltage
690 V AC
Compatible with (details)
Rail distribution system BD2
Operating voltage
690 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: ceiling/wall
  • Protection class: IP52
  • Surge current strength: 40 kA
  • Insulation voltage 690 V/AC
  • Operating frequency: 50/60 Hz
Nominal voltage

690 V AC

Product type

Change of direction

Compatible with (details)

Rail distribution system BD2

Operating voltage

690 V AC

Factory colour

Light grey

Cross section

205 mm²

Dim

(W x H) 360 mm x 68 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Material

Aluminium

Width

360 mm

Height

68 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748164 Siemens BVP:261794 BD2A-400-LL Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748164 Siemens BVP:261794 BD2A-400-LL Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)

Description

BD2A-400-LL ELBOW LEFT X 0,36M / Y 0,36M 16 0A-400A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)