• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261799 BD2A-400-TR Change of direction Aluminium Light grey 400 A 690 V 1 pc(s)

Image similar
Product type
Change of direction
Nominal voltage
690 V
Factory colour
Light grey
Dim
(W x H) 360 mm x 184 mm
Nominal current
400 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,745.00 / piece)
€ 2,745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 12800 g
Nominal voltage

690 V

Product type

Change of direction

Factory colour

Light grey

Dim

(W x H) 360 mm x 184 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Material

Aluminium

Width

360 mm

Height

184 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701995 Siemens BVP:261799 BD2A-400-TR Change of direction Aluminium Light grey 400 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701995 Siemens BVP:261799 BD2A-400-TR Change of direction Aluminium Light grey 400 A 690 V 1 pc(s)

Description

BD2A-400-TR JUNCTION UNIT T UNIT RIGHT 160- 400A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)