• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261982 BD2-1250-EBAL Cable router Aluminium Light grey 1 pc(s)

Image similar
Product type
Cable router
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 3 x 300 x 200 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 2660 g
Product type

Cable router

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 3 x 300 x 200 mm

Content

1 pc(s)

Material

Aluminium

Width

300 mm

Height

200 mm

Length

3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702000 Siemens BVP:261982 BD2-1250-EBAL Cable router Aluminium Light grey 1 pc(s)

Datasheet 1702000 Siemens BVP:261982 BD2-1250-EBAL Cable router Aluminium Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702000 Siemens BVP:261982 BD2-1250-EBAL Cable router Aluminium Light grey 1 pc(s)

Description

BD2-1250-EBAL CABLE ENTRY PLATE FOR ONE CONDU CTOR CABLE 1250A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)