• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261996 BD2A-400-VE Splitter Aluminium Light grey 400 A 690 V 1 pc(s)

Image similar
Product type
Splitter
Nominal voltage
690 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 307 x 295 x 84 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 3500 g
Nominal voltage

690 V

Product type

Splitter

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 307 x 295 x 84 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Material

Aluminium

Width

295 mm

Height

84 mm

Length

307 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702002 Siemens BVP:261996 BD2A-400-VE Splitter Aluminium Light grey 400 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702002 Siemens BVP:261996 BD2A-400-VE Splitter Aluminium Light grey 400 A 690 V 1 pc(s)

Description

BD2A-400-VE DISTR. FEEDER UNIT 400A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)