• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:262472 BD2-AK02X/F1451-3N Tap-off Light grey 32 A 400 V 1 pc(s)

Image similar
Product type
Tap-off
Nominal voltage
400 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 331 x 214 x 160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 5500 g
Nominal voltage

400 V

Product type

Tap-off

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 331 x 214 x 160 mm

Nominal current

32 A

Nominal current - rounded value

32 A

No. of partitions

8

Content

1 pc(s)

Width

214 mm

Height

160 mm

Length

331 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702277 Siemens BVP:262472 BD2-AK02X/F1451-3N Tap-off Light grey 32 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702277 Siemens BVP:262472 BD2-AK02X/F1451-3N Tap-off Light grey 32 A 400 V 1 pc(s)

Description

BD2-AK02X/F1451-3N TAP-OFF UNIT 32A / 1X 4POLE FUS E SOCKET SP51

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)