• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:610410 BD2-AK04/FS250IEC-4 Tap-off Light grey 4-pin 150 mm² 225 A 400 V AC 1 pc(s)

Image similar
Product type
Tap-off
Nominal voltage
400 V AC
Compatible with (details)
Rail distribution system BD2
Operating voltage
400 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,105.00 / piece)
€ 2,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pins of the outgoing unit: 5
  • Protection class: IP54
  • Operating frequency: 50/60 Hz
  • Size of the outlet unit: 04
Nominal voltage

400 V AC

Product type

Tap-off

Compatible with (details)

Rail distribution system BD2

Operating voltage

400 V AC

Factory colour

Light grey

Cross section

150 mm²

Number of pins

4

Dim

(L x W x H) 725 x 494 x 336 mm

Nominal current

225 A

Nominal current - rounded value

225 A

Type

Cable entry

Content

1 pc(s)

Width

494 mm

Height

336 mm

Length

725 mm

494

336 mm

7035

0

5

725 m

0

0

225 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748990 Siemens BVP:610410 BD2-AK04/FS250IEC-4 Tap-off Light grey 4-pin 150 mm² 225 A 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748990 Siemens BVP:610410 BD2-AK04/FS250IEC-4 Tap-off Light grey 4-pin 150 mm² 225 A 400 V AC 1 pc(s)

Description

BD2-AK04/FS250IEC-4 TAP-OFF UNIT 225A / 1X 4 POLE WITH IEC FUSE SWITCH

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)