• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:611063 BD2-AK04-IP55 Protection class increase 1 pc(s)

Image similar
Product type
Protection class increase
Dim
(L x W x H) 2140 x 20 x 3 mm
Content
1 pc(s)
Width
20 mm
Height
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 50g
Product type

Protection class increase

Dim

(L x W x H) 2140 x 20 x 3 mm

Content

1 pc(s)

Width

20 mm

Height

3 mm

Length

2140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749001 Siemens BVP:611063 BD2-AK04-IP55 Protection class increase 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749001 Siemens BVP:611063 BD2-AK04-IP55 Protection class increase 1 pc(s)

Description

BD2-AK04-IP55 DEVICES FOR IP55 TAP-OFF UNIT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)