• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:611397 ACCESSORY FOR 3NJ6 Fire protection kit 1 pc(s)

Product type
Fire protection kit
Dim
(L x W x H) 230 x 180 x 4 mm
Content
1 pc(s)
Width
180 mm
Height
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 200 g
Product type

Fire protection kit

Dim

(L x W x H) 230 x 180 x 4 mm

Content

1 pc(s)

Width

180 mm

Height

4 mm

Length

230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684755 Siemens BVP:611397 ACCESSORY FOR 3NJ6 Fire protection kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684755 Siemens BVP:611397 ACCESSORY FOR 3NJ6 Fire protection kit 1 pc(s)

Description

accessory for Switch disconnector with fuses In-line design, pluggable current transformer 150/5 A, Cl. 1, 1.5 VA Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)