
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Compact Switch Module for CSM 1277 for connection of SIMATIC
- S7-1200 and up to 3 other participants in Industrial Ethernet with
- 10/100 Mbit/s; Unmanaged Switch, 4 RJ45 ports, ext. DC 24 V
- Power Supply LED diagnostics, S7-1200 module incl.
- Electronic manual on CD-ROM
- Compatible with (details)
Siemens SIMATIC S7-1200
- Product type
PLC add-on module
- Type
CSM 1277
- Manufacturer part #
6GK72771AA100AA0
- Type
10/100 Mbit/s, 4 RJ45 Ports, 24 V/DC
- Min. operating voltage
19.2 V
- Operating voltage
19.2 - 28.8 V
- Max. operating voltage
28.8 V
- Operating voltage
28.8 V
- Height
100 mm
- Length
75 mm
- Width
45 mm
IP20
- Series
S7-1200
- Dim
(L x W x H) 75 x 45 x 100 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 197940 Siemens CSM 1277 6GK72771AA100AA0 PLC add-on module 28.8 V
User & Safety Instructions
User & Safety Instructions 197940 Siemens CSM 1277 6GK72771AA100AA0 PLC add-on module 28.8 V
Description
· For connection of a SIMATIC S7-1200 to an Industrial Ethernet network in line, tree or star structure
· Up to three additional participants can be connected
· Simple, space-saving installation on the SIMATIC S7-1200-Monorail
• cost affordable solution for the realization of small, local Ethernet networks
Robust, industry-loops with RJ45 connectors
Simple and quick status indication via LED on the device
· Up to three additional participants can be connected
· Simple, space-saving installation on the SIMATIC S7-1200-Monorail
• cost affordable solution for the realization of small, local Ethernet networks
Robust, industry-loops with RJ45 connectors
Simple and quick status indication via LED on the device





























