
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
Only 4 Piece(s) available
Technical specifications
- SIMATIC S7-1200, digital I/O SM 1223, 8DI/8DO, 8DI DC24V,
- Sink / Source, 8DO, relay 2A;
- Weight: 230 g
- Compatible with (details)
Siemens SIMATIC S7-1200
- Type
SM 1223
- Manufacturer part #
6ES72231PH320XB0
- Type
8 DI 24 V/DC, 8 outputs relay 2 A
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- No. of relay outputs (max.)
8
- Min. operating voltage
20.4 V
- Operating voltage
20.4 - 28.8 V
- Max. operating voltage
28.8 V
- Operating voltage
28.8 V
- Height
100 mm
- Length
75 mm
- Width
45 mm
IP20
- Series
S7-1200
- Dim
(L x W x H) 75 x 45 x 100 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 197577 Siemens SM 1223 6ES72231PH320XB0 28.8 V
Datasheet 197577 Siemens SM 1223 6ES72231PH320XB0 28.8 V
User & Safety Instructions
User & Safety Instructions 197577 Siemens SM 1223 6ES72231PH320XB0 28.8 V
Description
Digital inputs to complement the integrated peripherals of CPUs for the flexible adjustment of the controller to the task and the subsequent expansion of the system with additional inputs.



























