
Technical specifications
- SIMATIC S7-1200, analog input, SM 1231, 4AI, +/-10 V, +/-5 V, +/-
- 2.5 V, or 0-20mA/4-20mA, 12 bit + sign (13 bit ADC);
- Weight 180 g
- Compatible with (details)
Siemens SIMATIC S7-1200
- Product type
PLC analogue input module
- Type
SM 1231, AI 4x13 bi
- Manufacturer part #
6ES72314HD320XB0
- Type
4 AE, Resolution 13 Bit
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Operating voltage
35 V (max)
- Max. operating voltage
35 V
- Operating voltage
35 V
- Height
100 mm
- Length
75 mm
- Width
45 mm
IP20
- Series
S7-1200
- Dim
(L x W x H) 75 x 45 x 100 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Weight
0.16
45
100 mm
75 mm
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197733 Siemens SM 1231, AI 4x13 bi 6ES72314HD320XB0 PLC analogue input module 35 V
User & Safety Instructions
User & Safety Instructions 197733 Siemens SM 1231, AI 4x13 bi 6ES72314HD320XB0 PLC analogue input module 35 V




























