• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens "delete" Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC, 250 V DC (W x H x D) 50.8 x 130 x 70 mm

Image similar
Product type
Circuit breaker
Connection
Clamp
Type
"delete"
No. of pins
2-pin
Auxiliary contact type
2 change-overs
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Actuator type: Rocker arm
  • Electrical life: 16000 operations
  • Mechanical life: 20000 operations
  • Maximum operating current 160 A.
  • Insulation voltage 500 V.
  • Power loss: 7.1 W
  • Type of protection function / overcurrent release: LI
Product type

Circuit breaker

Type

"delete"

No. of pins

2-pin

Auxiliary contact type

2 change-overs

Switching voltage (max.)

415 V AC

250 V DC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

N

OCR type

TM210

Connection

Clamp

IP40

Depth

70 mm

Width

50.8 mm

Height

130 mm

Dim

(W x H x D) 50.8 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2260431 Siemens "delete" Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC, 250 V DC (W x H x D) 50.8 x 130 x 70 mm

What kind of Circuit Breakers are you looking for?