• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens "delete" Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 181 x 86 mm

Image similar
Product type
Circuit breaker
Connection
Screws
Type
"delete"
No. of pins
3-pin
Switching voltage (max.)
690 V AC
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Actuator type: Rocker arm
  • Electrical life: 15000 operations
  • Mechanical life: 20000 operations
  • Maximum operating current 250 A.
  • Insulation voltage 800 V.
  • Power loss: 48 W
  • Type of protection function / overcurrent release: LSI
Product type

Circuit breaker

Type

"delete"

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Min. temperature

-40 °C

Max. temperature

+70 °C

Breaking capacity rating

L

OCR type

ETU850

Connection

Screws

IP40

Depth

86 mm

Width

105 mm

Height

181 mm

Dim

(W x H x D) 105 x 181 x 86 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2260670 Siemens "delete" Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 181 x 86 mm

What kind of Circuit Breakers are you looking for?