• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Enclosure thermostat 8MR2170-2KC 1 maker Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Enclosure thermostat
Contact type
1 maker
Type
8MR2170-2KC
Adjustment range (min.) (temperature)
20 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Small thermostats NO (cool) +20 to +80 °C

Our service for you

Technical specifications

Packaging type

Piece

Product type

Enclosure thermostat

Type

8MR2170-2KC

Adjustment range (min.) (temperature)

20 °C

Temperature adjustment range (max.)

80 °C

Contact type

1 maker

RoHS-compliant

Yes

Clamp mounting

250 V

3 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045184 Siemens Enclosure thermostat 8MR2170-2KC 1 maker Piece 1 pc(s)

Description

Small thermostats NO (cool) +20 to +80 °C

This text is machine translated.