Dimensions (width x depth x height): 28.1 cm x 46.8 cm x 38.5 cm
Weight: 9,568 kg
Product type
Fully automated coffee machine
Coffee maker features
incl. frother nozzle
1500 W
Factory colour
Multicolour
Display
Yes
Weight
10.68
Width
28.1 cm
Height
38.5 cm
Length
46.8 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733123 Siemens EQ6 plus s100 Fully automated coffee machine Multicolour incl. frother nozzle
Description
Siemens EQ 6 plus S100 Product type: Espresso machine, type of coffee making: Fully automatic, capacity Water tank: 1.7 l, type of coffee: Coffee beans, ground coffee, container for brewed coffee: Cup, built-in grinder. LCD display type. Output: 1500 W. Product color: Black
This text is machine translated.
Features
General:
Product type: Espresso machine
Type of coffee making: Fully automatic
Coffee making: Yes
Water tank capacity 1.7 l
Coffee filling type: Coffee beans, ground coffee
Container for brewed coffee: Cup
Built-in grinder: Yes
LCD display type
Power: 1500 W
Product color: Black
Scope of delivery
Coffee machine
User manual
Description
Siemens EQ 6 plus S100 Product type: Espresso machine, type of coffee making: Fully automatic, capacity Water tank: 1.7 l, type of coffee: Coffee beans, ground coffee, container for brewed coffee: Cup, built-in grinder. LCD display type. Output: 1500 W. Product color: Black