
Number
Total (€ 859.00 / piece)
€ 859.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
2.2 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
7.5 A
- Depth
203 mm
- Height
196 mm
- Width
73 mm
IP20
- Type
6SL3210-1KE17-5UB1
- Dim
(W x H x D) 73 x 196 x 203 mm
- Manufacturer part #
6SL32101KE175UB1
- Weight
2.1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736122 Siemens Frequency inverter 6SL3210-1KE17-5UB1 2.2 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1736122 Siemens Frequency inverter 6SL3210-1KE17-5UB1 2.2 kW 3-phase 380 V, 480 V
Description
PROFIBUS DP expansion module, plug-in, for 7KM PAC3200 / 4200 / 3VA com100 / 800
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































