
Number
Total (€ 505.00 / piece)
€ 505.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
1.1 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
4.1 A
- Depth
165 mm
- Height
196 mm
- Width
73 mm
IP20
- Type
6SL3210-1PE14-3UL1
- Filter class
A
- Dim
(W x H x D) 73 x 196 x 165 mm
- Manufacturer part #
6SL32101PE143UL1
- Weight
1.7 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754209 Siemens Frequency inverter 6SL3210-1PE14-3UL1 1.1 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754209 Siemens Frequency inverter 6SL3210-1PE14-3UL1 1.1 kW 3-phase 380 V, 480 V
Description
circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU350, LSI, In=250A overload protection ir=100A ...250A short circuit protection Isd=1,5... 10 x Ir, iI=10 x In busbar connection undervoltage release (UVR) 120-127 V AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch HQ 1 electrical alarm switch HQ 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































