
Number
Total (€ 769.00 / piece)
€ 769.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
1.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
5.9 A
- Depth
165 mm
- Height
196 mm
- Width
73 mm
IP20
- Type
6SL3210-1PE16-1AL1
- Filter class
A
- Dim
(W x H x D) 73 x 196 x 165 mm
- Manufacturer part #
6SL32101PE161AL1
- Weight
1.87 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754210 Siemens Frequency inverter 6SL3210-1PE16-1AL1 1.5 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754210 Siemens Frequency inverter 6SL3210-1PE16-1AL1 1.5 kW 3-phase 380 V, 480 V
Description
SINAMICS Power Module PM240-2 with integrated Class A filter with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 1.5kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C power low overload: 2.2kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C 196x 73x 165 (HxWxD), FSA Degree of protection IP20 without Control Unit and operating unit Released as of CU firmware version V4.6
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































