
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
11.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
32 A
- Depth
165 mm
- Height
355 mm
- Width
140 mm
IP20
- Type
6SL3210-1PE23-3AL0
- Filter class
A
- Dim
(W x H x D) 140 x 355 x 165 mm
- Manufacturer part #
6SL32101PE233AL0
- Weight
5.4 kg
140
355 mm
165 mm
IP20
FALSE
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
11 kW
15 kW
-10 %
5 %
32 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749799 Siemens Frequency inverter 6SL3210-1PE23-3AL0 11.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1749799 Siemens Frequency inverter 6SL3210-1PE23-3AL0 11.0 kW 3-phase 380 V, 480 V
Description
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































