
Technical specifications
- Ambient temperature: -20 to +45°C.
- Frame size: FSB
- Protection type IP20
- UL open Type paint 3C2 with Intelligent Operator Panel without IO extension
- Integrated fieldbus: PROFINET-PN, Ethernet IP.
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
4 kW
- Max. frequency
63 Hz
- Min. frequency
47 Hz
- Network
3-phase
- Frequency range
47 Hz - 63 Hz
- Type
6SL3220-3YE20-0UF0
- Filter class
C1
- Manufacturer part #
6SL32203YE200UF0
100
275 mm
209 mm
6
2
1
FALSE
2
1
0
0
5
0
0
6
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
2
U converter
3
3
FALSE
FALSE
FALSE
550 Hz
3 kW
4 kW
-20 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
10.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2159040 Siemens Frequency inverter 6SL3220-3YE20-0UF0 4 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 2159040 Siemens Frequency inverter 6SL3220-3YE20-0UF0 4 kW 3-phase 380 V, 480 V
Description
This text is machine translated.
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















