• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SK1111-2AB30 3SK11112AB30 Circuit protection 24 V DC, 24 V AC Nominal current 5 A

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Overvoltage category:3; insulation voltage rated value: 300 V; Control Supply Voltage Frequency: 50/60 Hz
Product type

Circuit protection

Supply current

5 A

Operating voltage

24 V DC/AC

Nominal voltage

24 V DC

24 V AC

Type

Spring-loaded connection

Manufacturer part #

3SK11112AB30

Nominal current

5 A

Nominal current - rounded value

5 A

Type

3SK1111-2AB30

Dim

(L x W x H) 121.6 x 22.5 x 100 mm

Connection

Spring-loaded connector

Width

22.5 mm

Height

100 mm

Length

121.6 mm

Depth

121.6 mm

Max. temperature

60 °C

Min. temperature

-25 °C

IP20

Connector

Push-in terminal

Weight

260 g

22.5

Other

100 mm

121.6 mm

TRUE

FALSE

TRUE

TRUE

3

0

1

0

Spring clamp connection

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

Level e

0

AC/DC

One- and two-channel

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419967 Siemens 3SK1111-2AB30 3SK11112AB30 Circuit protection 24 V DC, 24 V AC Nominal current 5 A

User & Safety Instructions

User & Safety Instructions 1419967 Siemens 3SK1111-2AB30 3SK11112AB30 Circuit protection 24 V DC, 24 V AC Nominal current 5 A

Description

SIRIUS safety relay basic device standard series relay release circuits 3 NO plus relay signaling circuit 1 NC US = 24 V AC/DC spring connection (push-in) SIRIUS 3SK1 safety relay for self-contained safety applications.
The standard 3SK111 basic units feature simple and variable functionality, providing an economical entry into the world of safety relays. They are Ideal suitable for safety functions with only a few sensors and few enabling circuits. These devices have extensive, worldwide approvals and are thus best suited for global use and export.
The devices are available as 24 V version or with wide-range voltage range, relay or semi-conductor outputs, as well as continuous with screw or spring connection (push-in).
Wide range of accessories such as sealing covers, plug-in lugs for wall mounting and coding pins simplify the handling.
The 3SK safety relays replace the tried and tested 3TK28 series.
Safety is a SIRIUS business.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)