• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic VB 400-30L 2B000.40030 Decelerator Motor power at 230 V 7.5 kW 400 V AC Nominal current 30 A

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 360.00
-26 %
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Peter Electronic VB 400-30L 2B000.40030 Decelerator Motor power at 230 V 7.5 kW 400 V AC Nominal current 30 A

  • BG-PRÜFZERT Seal with number HO 051047. Text: 'Safety Verified, tested safety'. Verified Safety of Work Products.

Technical specifications

Motor voltage

400 V AC

Product type

Decelerator

Supply current

30 A

Motor power at 230 V

7.5 kW

Operating voltage

400 V AC

Nominal voltage

400 V AC

Manufacturer part #

2B000.40030

Nominal current

30 A

Nominal current - rounded value

30 A

Type

VB 400-30L

Motor power at 230V / 400V

7.5 kW

Dim

(L x W x H) 122 x 45 x 73 mm

Braking time

12 s

Width

45 mm

Height

73 mm

Length

122 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197458 Peter Electronic VB 400-30L 2B000.40030 Decelerator Motor power at 230 V 7.5 kW 400 V AC Nominal current 30 A

Description

The brake devices of the VersiBrake series are characterised by the following characteristics: DC brake with one-way rectification · Microcontroller synchronised · Suitable for all unsynchronised motors · Simple installation, even in existing systems · Wear and maintenance-free operation · For snapping open 35 mm standard strip · Protection class: IP 20. Operational areas: Sawing machine, centrifugal, wood processing machines, textile machines, conveyor systems, etc.

Features

  • Activation via motor contactor
  • Stand-still detection
  • Brake current limiting on nominal current devices
  • Retentivity optimisation
  • Brake current easily adjustable
  • Potential-free output for motor contactor locking device during braking
  • Potential-free output for interruption signal-relay (only VB 400-25 and VB 400-36).

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)