• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic SAS 7,5 20700.40007 Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 4 kW 400 V AC Nominal

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Start-up time: 0.5 - 5 s
Motor voltage

400 V AC

Product type

Soft starter

Motor power at 230 V

4 kW

Motor power at 400 V

7.5 kW

Operating voltage

230/400 V AC

Nominal voltage

400 V AC

Operating phases

1

Manufacturer part #

20700.40007

Nominal current

16 A

Nominal current - rounded value

16 A

Type

SAS 7,5

Motor power at 230V / 400V

7.5 kW

Start-up time required to reach 60 % luminous flux (in sec)

0.5 - 5 s

Dim

(L x W x H) 120 x 100 x 73 mm

Connection

Clamp

Width

100 mm

Height

73 mm

Length

120 mm

Documents & Downloads

Datasheet

Datasheet 198923 Peter Electronic SAS 7,5 20700.40007 Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 4 kW 400 V AC Nominal

User & Safety Instructions

User & Safety Instructions 198923 Peter Electronic SAS 7,5 20700.40007 Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 4 kW 400 V AC Nominal

Description

The soft start equipment of the SAS series are characterized by the following features: Two-phase controlled soft starter devices · All equipment for pole-changing motors · Switched from 400 V to 230 V networks · switching equipment terminal arrangement · For snapping onto 35 mm standard rail · Integrated bypass relay · No network neutral conductor (N) required · Protection class IP 20 Applications: Packaging machines, rolling doors, belt drives, conveyors, door operators of passenger and freight elevators, Trafosoftstart.

Features

  • Soft start-up.
  • 2 separated adjustable parameters
  • Starting torque, starting time
  • Control contact for pole-changing motors.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)