
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Overvoltage category:3; insulation voltage rated value: 300 V
- Motor voltage
24 V DC
- Product type
Circuit protection
- Supply current
5 A
- Operating voltage
24 V DC
- Nominal voltage
24 V DC
- Type
Spring-loaded connection
- Manufacturer part #
3SK12112BB40
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Type
3SK1211-2BB40
- Dim
(L x W x H) 121.6 x 22.5 x 100 mm
- Connection
Spring-loaded connector
- Width
22.5 mm
- Height
100 mm
- Length
121.6 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Connector
Push-in terminal
22.5
Other
100 mm
121.6 mm
TRUE
FALSE
FALSE
0
0
0
0
0
Spring clamp connection
FALSE
FALSE
Level e
0
DC
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419993 Siemens 3SK1211-2BB40 3SK12112BB40 Circuit protection 24 V DC Nominal current 5 A
User & Safety Instructions
User & Safety Instructions 1419993 Siemens 3SK1211-2BB40 3SK12112BB40 Circuit protection 24 V DC Nominal current 5 A
Conformity certificate
Conformity certificate 1419993 Siemens 3SK1211-2BB40 3SK12112BB40 Circuit protection 24 V DC Nominal current 5 A
Description
SIRIUS safety relay output extension 4RO with relay enabling circuits 4 NO contacts plus relay signaling circuit 1 NC contact US = 24 V DC spring-loaded connection (push-in) output extension SIRIUS 3SK1 for safety relays.
The output extensions 3SK are used to supplement a basic unit with additional safe outputs with a switching capacity of up to 10 A. They can be connected to any 3SK basic unit by wiring. All devices with a control supply voltage of 24 V DC can also be connected to the basic units Advanced 3SK1 and 3SK2 by means of device connector 3ZY12.
The devices have four (AC-15 5 A) or three (AC-15 10 A) safe outputs. You can choose between a control voltage of 24 V or a wide voltage. Available through-the-wall with screw or spring-type terminals (push-in).
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.
The output extensions 3SK are used to supplement a basic unit with additional safe outputs with a switching capacity of up to 10 A. They can be connected to any 3SK basic unit by wiring. All devices with a control supply voltage of 24 V DC can also be connected to the basic units Advanced 3SK1 and 3SK2 by means of device connector 3ZY12.
The devices have four (AC-15 5 A) or three (AC-15 10 A) safe outputs. You can choose between a control voltage of 24 V or a wide voltage. Available through-the-wall with screw or spring-type terminals (push-in).
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































