
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
2.2 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
7.7 A
- Depth
249 mm
- Height
460 mm
- Width
154 mm
IP55
- Type
6SL3223-0DE23-0BG1
- Filter class
B
- Dim
(W x H x D) 154 x 460 x 249 mm
- Manufacturer part #
6SL32230DE230BG1
- Weight
4.3 kg
154
460 mm
249 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
TRUE
550 Hz
2.2 kW
3 kW
10 %
5 %
7.7 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704163 Siemens Frequency inverter 6SL3223-0DE23-0BG1 2.2 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1704163 Siemens Frequency inverter 6SL3223-0DE23-0BG1 2.2 kW 3-phase 380 V, 480 V
Description
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































