
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
11.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
32 A
- Depth
185 mm
- Height
334 mm
- Width
189 mm
IP20
- Type
6SL3225-0BE31-1AA1
- Filter class
A
- Dim
(W x H x D) 189 x 334 x 185 mm
- Manufacturer part #
6SL32250BE311AA1
- Weight
7.5 kg
189
334 mm
185 mm
IP20
TRUE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
11 kW
15 kW
-10 %
5 %
32 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698655 Siemens Frequency inverter 6SL3225-0BE31-1AA1 11.0 kW 3-phase 380 V, 480 V
Datasheet 1698655 Siemens Frequency inverter 6SL3225-0BE31-1AA1 11.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1698655 Siemens Frequency inverter 6SL3225-0BE31-1AA1 11.0 kW 3-phase 380 V, 480 V
Description
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































