
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
200.0 kW
- Max. frequency
100 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 100 Hz
- Nominal current
460 A
- Depth
327 mm
- Height
1447 mm
- Width
452 mm
IP20
- Type
6SL3310-1PE34-6AA0
- Filter class
C3
- Dim
(W x H x D) 452 x 1447 x 327 mm
- Manufacturer part #
6SL33101PE346AA0
- Weight
122 kg
452
1447 mm
327 mm
IP20
FALSE
U converter
3
3
FALSE
TRUE
FALSE
100 Hz
200 kW
250 kW
-10 %
5 %
460 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754262 Siemens Frequency inverter 6SL3310-1PE34-6AA0 200.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754262 Siemens Frequency inverter 6SL3310-1PE34-6AA0 200.0 kW 3-phase 380 V, 480 V






























