
Technical specifications
- Relative symmetrical power frequency tolerance: 10
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
500 V
- Product type
Frequency inverter
- Output rating (max.)
5.5 kW
- Max. frequency
650 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 650 Hz
- Nominal current
13.2 A
- Depth
220 mm
- Height
210 mm
- Width
445 mm
IP65
- Type
6SL3525-0PE25-5AA1
- Filter class
A
- Dim
(W x H x D) 445 x 210 x 220 mm
- Manufacturer part #
6SL35250PE255AA1
- Weight
8.5 kg
445
210 mm
220 mm
IP65
TRUE
U converter
3
3
TRUE
TRUE
FALSE
650 Hz
5.5 kW
5.5 kW
10 %
10 %
13.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749821 Siemens Frequency inverter 6SL3525-0PE25-5AA1 5.5 kW 3-phase 380 V, 500 V
User & Safety Instructions
User & Safety Instructions 1749821 Siemens Frequency inverter 6SL3525-0PE25-5AA1 5.5 kW 3-phase 380 V, 500 V






























