• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 9MC3110-7RK00-0AB1 0.75 kW 3-phase

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

0.75 kW

Network

3-phase

Type

9MC3110-7RK00-0AB1

Manufacturer part #

9MC31107RK000AB1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875135 Siemens Frequency inverter 9MC3110-7RK00-0AB1 0.75 kW 3-phase

Description

Retrofit Kit for Drives Includes: 1 x SINAMICS V20, 0.75 kW, 3/AC, 380-480 Vac unfiltered + start-up documentation + service card priority + adapter plate drawing + a parameter translation. Prerequisite: Online selection of the retrofit kit by entering old device for optimal service. Important for selecting the suitable retrofit kit for drives are information on the converter used so far, its options as well as information on the application and the communication systems used (e.g. USS, PROFIBUS, PROFINET). The data is entered online via the Retrofit Kit Configurator. Depending on the application, drive and control technology skills are absolutely necessary for the conversion on the machine, which can be added in addition to the kit by expert experts. For detailed information on carrying out the conversion work, please refer to the documentation included with the product delivery. For ongoing operation, the Service Protection for covering service cases of the new SINAMICS is the optimal addition to the Retrofit Kit for Drives. Available for 3 or 5 years, in the recognized service case, a free replacement or repair of the registered product is performed within the service period. Select 6FC8505-3EX01-0AA0 for 3 years and 6FC8505-5EX01-0AA0 for 5 years.

This text is machine translated.