• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens GS54NAWCV Freezer EEC: C (A - G) 328 l Free standing appliance White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens GS54NAWCV freezer

  • Energy efficiency rating (calc):C (A - G)
  • Storage volume 328 l
  • Cooling system Nofrost

Technical specifications

Factory colour

White

Product type

Freezer

Total storage capacity

328 l

Door stop

switchable to the right

C (A - G)

No. of compartments

5

Energy consumption

170 kWh/year

Cooling system

Nofrost

Volume

38 dBa

Width

700 mm

Height

1760 mm

Depth

780 mm

Star rating

4

Design type

Free standing appliance

Freezer volume

23 kg/24h

170 kWh/year

Air con category

SN

T

Safety storage time

14.5 h

Airborne noise

38 dBa

Freezer compartment volume

328 l

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2886893 Siemens GS54NAWCV Freezer EEC: C (A - G) 328 l Free standing appliance White

Description

Freezer with freshSense for constant optimal temperatures and NoFrost technology to never defrost again
.

This text is machine translated.

Features

  • Power and consumption
  • Energy efficiency class C
  • Total storage capacity 328 l
  • Freezer compartment volume: 328 l
  • Storage capacity 4-star freezer compartment: 328 l
  • Freezing capacity in 24 hours: 23 kg
  • Energy consumption / year: 170 kWh/a
  • SN-T climate class
  • Super Freezing: Yes
  • Noise efficiency class / Noise value: C / 38 dB
  • Safety storage time : 14.5 hrs
  • Design
  • White doors, white side walls
  • LED illumination for freezer range
  • Comfort and security
  • NoFrost - never defrost again
  • Electronic temperature control can be read digitally
  • Optical and acoustic warning if the temperature in the freezer compartment rises improperly
  • Multi-alarm system with memory function
  • Door alarm and power failure display
  • FreshSense - Constant temperature thanks to intelligent sensor technology
  • Super freezing with automatic frost protection
  • Freezer
  • Removable multi-airflow system Ice-Twister
  • VarioZone - for flexible use of the freezer
  • 5 transparent freezer drawers, of which 1 bigBox
  • Door stop right, can be changed
  • Height adjustable base, front wheels, rear
  • Door opening angle 90°

Scope of delivery

  • Freezer
  • Ice cube tray
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.