• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Hausgeräte TZ80002A Descaler tablets 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 st = € 4.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens EQ.series descaler tablets

  • 2in1: Removes lime and protects against corrosion
  • Specially developed for Siemens - for a great aroma and a long machine life
  • Suitable for all automatic espresso machines of the EQ.series, as well as fully automatic machines
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Descaler tablets

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2268675 Siemens Hausgeräte TZ80002A Descaler tablets 3 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Optimal care through thorough descaling with the EQ descaler tablets - original from Siemens.

This text is machine translated.

Features

  • Optimized for the automatic descaling process from Siemens fully automatic coffee machines
  • 100% tuned - 100% enjoyment. Siemens Value - only original from Siemens

Scope of delivery

  • Instructions for use
  • Siemens descaler tablets, 3 pieces

What kind of Cleaning, Descaling & Filters are you looking for?