
Highlights & Details
Siemens 6AG4012-2AA10-0AX0 Industrial PC
- Intel® Pentium® G4400
- DDR4 RAM
- Windows® 10 IoT Enterprise
Technical specifications
- Product type
Industrial PC
- Model
SIMATIC IPC347G
- CPU series
Intel® Pentium®
- CPU
Intel® Pentium® G4400
- Processor/type
G4400
- Processor cores (No.)
2 x
- CPU speed
3.3 GHz
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Dedicated graphics card
No
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
HDD
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of PS/2 ports
2 x
- No. of serial ports
2 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
- Height
4 U
- Operating system (Version)
Windows® 10 IoT Enterprise
430
176 mm
465.8 mm
2
2
2
2
0
10
0
2
FALSE
FALSE
FALSE
FALSE
4000 MB
0
3
0
0
0
Rack
IP20
2
0
TRUE
FALSE
FALSE
FALSE
FALSE
3.3
3
4
Documents & Downloads
Datasheet
Datasheet 2873942 Siemens Industrial PC 6AG4012-2AA10-0AX0 Intel® Pentium® G4400 6AG40122AA100AX0
User & Safety Instructions
User & Safety Instructions 2873942 Siemens Industrial PC 6AG4012-2AA10-0AX0 Intel® Pentium® G4400 6AG40122AA100AX0
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




