
Highlights & Details
Siemens 6AG4021-0AA11-0AA0 Industrial PC
- Intel® Atom® E3930
- RAM: 2 GB
- 32 GB SSD
- Intel
- w/o OS
Technical specifications
- Product type
Industrial PC
- Model
SIMATIC IPC127E
- CPU series
Intel® Atom®
- CPU
Intel® Atom® E3930
- Processor/type
E3930
- Processor cores (No.)
2 x
2 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
32 GB
- SSD 1 type
SSD
- SSD
32 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
RJ45
- Features
Built-in SSD
- Operating system (Version)
w/o OS
85
85 mm
41 mm
FALSE
TRUE
FALSE
2
0
0
0
0
2
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Intel Atom
2000 MB
FALSE
FALSE
TRUE
FALSE
0
0
0
0
0
TRUE
Box
32000000000
IP40
FALSE
FALSE
2
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
1.3
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873917 Siemens Industrial PC 6AG4021-0AA11-0AA0 Intel® Atom® E3930 2 GB RAM 32 GB SSD Intel 6AG40210AA110AA0
User & Safety Instructions
User & Safety Instructions 2873917 Siemens Industrial PC 6AG4021-0AA11-0AA0 Intel® Atom® E3930 2 GB RAM 32 GB SSD Intel 6AG40210AA110AA0
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




