
Highlights & Details
Siemens 6AG4021-0AB12-0CA0 Industrial PC
- Intel® Atom® E3940
- RAM: 4 GB
- 128 GB SSD
- w/o OS
Technical specifications
- Product type
Industrial PC
- CPU series
Intel® Atom®
- CPU
Intel® Atom® E3940
- Processor/type
E3940
- Processor cores (No.)
4 x
4 GB
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
3 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
RJ45
- Operating system (Version)
w/o OS
85
104 mm
41 mm
FALSE
TRUE
FALSE
3
0
0
0
0
4
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Intel Atom
4000 MB
FALSE
FALSE
TRUE
FALSE
0
0
0
0
0
TRUE
Box
128000000000
IP40
FALSE
FALSE
3
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
1.6
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873923 Siemens Industrial PC 6AG4021-0AB12-0CA0 Intel® Atom® E3940 4 GB RAM 128 GB SSD 6AG40210AB120CA0
User & Safety Instructions
User & Safety Instructions 2873923 Siemens Industrial PC 6AG4021-0AB12-0CA0 Intel® Atom® E3940 4 GB RAM 128 GB SSD 6AG40210AB120CA0
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




