
Highlights & Details
Siemens 6AG4025-0CB20-2BB0 Industrial PC
- Intel® Core™ i5 i5-6500 6th Gen (Skylake) 4 core(s) / max. 3.6 GHz
- DDR4 RAM
- Microsoft Windows® 7 Ultimate 64-Bit
Technical specifications
- Product type
Industrial PC
- Model
SIMATIC IPC527G
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-6500
- Processor/type
i5-6500
- Processor generation
6th Gen (Skylake)
- Processor cores (No.)
4 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
3.6 GHz
- RAM type
DDR4 RAM
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
HDD
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of serial ports
4 x
- No. of USB A 2.0 ports
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
Gigabit LAN (1 Gbps)
- Operating system (Version)
Microsoft Windows® 7 Ultimate 64-Bit
260
135 mm
225 mm
FALSE
TRUE
FALSE
2
4
2
2
0
6
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Intel Core i5
32000 MB
FALSE
FALSE
TRUE
TRUE
0
2
0
0
0
FALSE
Box
1000000000000
IP20
FALSE
FALSE
2
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Windows 7
FALSE
FALSE
FALSE
3.2
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873928 Siemens Industrial PC 6AG4025-0CB20-2BB0 Intel® Core™ i5 i5-6500 3.6 GHz 6AG40250CB202BB0
User & Safety Instructions
User & Safety Instructions 2873928 Siemens Industrial PC 6AG4025-0CB20-2BB0 Intel® Core™ i5 i5-6500 3.6 GHz 6AG40250CB202BB0
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




