
Highlights & Details
Siemens 6AG4025-0DF20-4BB0 Industrial PC
- RAM: 8 GB
- 512 GB SSD
Technical specifications
- Product type
Industrial PC
- CPU
8 GB
- RAM / Max. upgrade
32 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
260
135 mm
225 mm
FALSE
TRUE
FALSE
2
4
2
2
0
6
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Intel Core i7
FALSE
FALSE
TRUE
TRUE
0
2
0
0
0
FALSE
Box
IP20
FALSE
FALSE
2
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Windows 10
FALSE
FALSE
FALSE
4
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873933 Siemens Industrial PC 6AG4025-0DF20-4BB0 8 GB RAM 512 GB SSD 6AG40250DF204BB0
User & Safety Instructions
User & Safety Instructions 2873933 Siemens Industrial PC 6AG4025-0DF20-4BB0 8 GB RAM 512 GB SSD 6AG40250DF204BB0
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




