
Highlights & Details
Siemens 6ES7647-0KA02-0AA2 Industrial PC
Technical specifications
- Product type
Industrial PC
- Model
IOT2000
- CPU
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- Width
75 mm
- Height
57 mm
- Depth
32 mm
75
57 mm
32 mm
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
0
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873938 Siemens Industrial PC 6ES7647-0KA02-0AA2 6ES76470KA020AA2
User & Safety Instructions
User & Safety Instructions 2873938 Siemens Industrial PC 6ES7647-0KA02-0AA2 6ES76470KA020AA2
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





