• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens KG36EALCA Fridge freezer combo EEC: C (A - G) 302 l Stainless steel look

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KG36EALCA freestanding fridge freezer combo

  • Energy efficiency class C (A - G)
  • Storage volume 302 l
  • Cooling system LowFrost

Technical specifications

Factory colour

Stainless steel look

Product type

Fridge freezer combo

Total storage capacity

302 l

C (A - G)

No. of compartments

7

Cooling system

LowFrost

Volume

38 dBa

Width

600 mm

Height

1860 mm

Depth

650 mm

Star rating

4

Design type

Free standing appliance

Freezer volume

14 kg/24h

161 kWh/year

Air con category

SN

T

Safety storage time

35 h

Airborne noise

38 dBa

Freezer compartment volume

214 l

Freezer compartment volume

88 l

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283891 Siemens KG36EALCA Fridge freezer combo EEC: C (A - G) 302 l Stainless steel look

Description

Freestanding fridge-freezer combination with bottom freezer
CoolEfficiency Refrigerated freezer combination in the highly efficient EEK A+++, lowFrost and hyperFresh ◄0°C► box for up to 2x longer freshness for fish and meat.
Fruit and vegetables stay fresh longer in the hyperFresh drawer thanks to the humidity regulator
Lower formation of ice saves energy and work when defrosting - low frost.
Lights the refrigerator for a good overview - LED lighting.
The bigBox offers plenty of space for storing and stacking large frozen goods.
Store bottles safely - bottleRack.

This text is machine translated.

Features

  • Doors Stainless steel look, side walls Pearl Gray (VZF 07127)
  • vertically integrated handle
  • LED lighting
  • Electronic temperature control, exactly digitally readable
  • Separate temperature control for refrigerator and freezer
  • acoustic alarm Fridge door
  • Optical and acoustic warning in case of an unacceptable temperature rise in the freezer compartment with memory function
  • Vacation switching
  • super-cool
  • Automatic defrosting in the refrigerator compartment
  • : 214 l Storage capacity
  • 4 Safe glass storage areas, Of which 2 height adjustable, 3 glass plates extendable 4 safety glass shelves of which 2 are height adjustable, 3 glass plates extendable
  • 1 bottle adjuster, 2 door plates
  • chrome-plated bottle rust
  • 1 hyperFresh ◄0°C► Box - Fish and meat remain fresh longer
  • 1 hyperFresh box with moisture control - keeps fruit and vegetables fresh longer
  • LowFrost - lower ice formation, faster defrosting
  • ****-freezer compartment: 88 l storage capacity
  • 3 transparent freezer drawers, of which 1 bigBox

Scope of delivery

  • Fridge-freezer combo
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.