• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG12631DB51 Binary input 5WG1263-1DB51

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Binary input

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Mounting type

DIN rail

Width

144 mm

Hub

Not required, optional for remote access

n.rel.

Features

Signal input

DRA (DIN-rail adapter)

8

8

AC/DC

None

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2883321 Siemens KNX 5WG12631DB51 Binary input 5WG1263-1DB51

Description

- One alternating or direct current contact in the range of 10...230 V per input
- Per input Direct operation on the device for the simulation of input states and status display via LED
- Button on the front panel for activating and deactivating direct operation and LED for status indication direct operation
- Maintenance-free terminals for connection and looping of untreated conductors, single-wire, fine-stranded and multi-wired, 0.5 to 2.5 mm²
- Max. 100 m length of connection cables in pairs twisted conductors
- Operation of the electronics via bus voltage
- Housing: Plastic, color RAL 7035 (light gray), N-dimension
- DIN rail mounting device for mounting on TH35 DIN EN 60715 mounting rail
Protection class IP 20
- Max. Width 8 TE (1 TE = 18 mm)

This text is machine translated.

What kind of KNX are you looking for?