• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LOGO! Contact 230 6ED10574EA000AA0 230 V AC

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIEMENS LOGO! Contact

  • The hum-free switching module

Technical specifications

  • LOGO! Contact 230 switch module for direct control of resistive loads up to 20 A and motors up to 4 kW, 230 V/AC, 3 NO +1 NC; weight: 160 g; mains frequency: 47 Hz-63 Hz
Type

LOGO! Contact 230 V

Product type

PLC add-on module

Manufacturer part #

6ED10574EA000AA0

Type

LOGO! Contact 230

Operating voltage

230 V AC

Height

35 mm

Length

73 mm

Width

60 mm

IP20

Series

Logo! 9

Dim

(L x W x H) 73 x 60 x 35 mm

Compatible with (details)

Siemens LOGO!

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Factory colour

Multicolour

Mounting type

Wall

36

72 mm

55 mm

FALSE

AC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

187-264 V

187-264 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 185752 Siemens LOGO! Contact 230 6ED10574EA000AA0 230 V AC

Information

Information 185752 Siemens LOGO! Contact 230 6ED10574EA000AA0 230 V AC

Description

Are you looking for a switching module which operates reliably and above all, silently? No problem, here is the solution: With LOGO! Contact you can switch resistive consumers up to 20 A and motors up to 4 kW - direct and without any humming! LOGO! Contact is available in two versions: LOGO! Contact 24 for DC 24 V and LOGO! Contact 230 for AC 230 V switching voltages. LOGO!Contact is the optimum solution for switching powerful consumers in noise-sensitive areas such as hospitals or flats. And similarly for numerous applications in trade and industry.