• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LOGO! Contact 24 6ED10574CA000AA0 24 V DC

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Siemens LOGO! Contact 24 6ED10574CA000AA0 24 V DC

  • The hum-free switching module

Technical specifications

  • LOGO! Contact 24 switch module for direct control of resistive loads up to 20 A and motors up to 4 kW, 24V/DC, 3no+1O; weight: 160 g
Type

LOGO! Contact 24 V

Manufacturer part #

6ED10574CA000AA0

Type

LOGO! Contact 24

No. of analogue inputs

0

No. of analogue outputs

0

No. of digital inputs (max.)

0

No. of relay outputs (max.)

4

Operating voltage

24 V DC

Height

72 mm

Length

55 mm

Width

36 mm

IP20

Dim

(L x W x H) 55 x 36 x 72 mm

Compatible with (details)

Siemens LOGO!

Real-time clock

Yes

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

36

72 mm

55 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

20.4-28.8 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 185736 Siemens LOGO! Contact 24 6ED10574CA000AA0 24 V DC

Description

Are you looking for a switching module which operates reliably and above all, silently? No problem, here is the solution: With LOGO! Contact you can switch resistive consumers up to 20 A and motors up to 4 kW - direct and without any humming! LOGO! Contact is available in two versions: LOGO! Contact 24 for DC 24 V and LOGO! Contact 230 for AC 230 V switching voltages. LOGO!Contact is the optimum solution for switching powerful consumers in noise-sensitive areas such as hospitals or flats. And similarly for numerous applications in trade and industry.