• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Magnetic switch Inductive, Magnetic 3SE6627-2CA01

Image similar
Product type
Magnetic switch
Model
Inductive
Magnetic
Connector
Latch connector
Type
3SE6627-2CA01
Contact type
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetic switch 25 x 88mm for right-hand door stop Switch links: ...

Our service for you

Technical specifications

Product type

Magnetic switch

Type

3SE6627-2CA01

Model

Inductive

Magnetic

Connector

Latch connector

Contact type

2 breakers

Length

88 mm

Width

25 mm

Dim

(L x W) 88 mm x 25 mm

RoHS-compliant

Yes

DC

Plastic

0

1

0

0

None

None

17 mm

7 mm

Quasi-flat

IP67

Magnet

88 mm

25 mm

13 mm

Level e

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871969 Siemens Magnetic switch Inductive, Magnetic 3SE6627-2CA01

User & Safety Instructions

User & Safety Instructions 2871969 Siemens Magnetic switch Inductive, Magnetic 3SE6627-2CA01

Description

Magnetic switch element 25 x 88mm for right door stop switching elements: Safety contacts 2Ö, signal contact 1Ö (31-32), with 8 mm snap-in connector 6-pin, without LED, the suitable switching magnet 3SE6714-2CA or offset by 90° 3SE6724-2CA magnetic switch SIRIUS 3SE66 for a space-saving, tamper-proof safety guard, flap or protective door monitoring.
The non-contact coded devices are small and compact and are therefore suitable for confined spaces. They meet the highest security requirements according to PL e or SIL 3.Its wear-free switching guarantees a long service life.
They are available in different shapes and sizes. Different combinations of switching elements and cable lengths, variants with LED for quick diagnosis and connectors for fast connection are available.
Spacer pieces and various couplings with connecting cables of various lengths are available as accessories.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.