• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SX56014GA05 3SX5601-4GA05 Coupler 30 V 1.5 A IP65 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 6
Packaging type

Piece

Product type

Coupler

Connection

Jack connector

Switching voltage

30 V

Switching current (max.)

1.5 A

Contact material

CuZn

Weight

198 g

Max. temperature

+80 °C

IP65

Cable length

5.00 m

Thread size

M8

Type

3SX5601-4GA05

Content

1 pc(s)

RoHS-compliant

Yes

Length

5 m

Coupling box for plug-in connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752822 Siemens 3SX56014GA05 3SX5601-4GA05 Coupler 30 V 1.5 A IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752822 Siemens 3SX56014GA05 3SX5601-4GA05 Coupler 30 V 1.5 A IP65 1 pc(s)

Description

Output coupling link Phased-out product !!! For further information, please contact our sales department Relay coupler in two-tier design 1 CO, 24 V AC/DC screw terminal Overall width 12.5 mm

More interesting products

(*All information is plus legal VAT)