
Technical specifications
- Holding torque
1.27 Nm
- Shaft Ø
19 mm
- Shaft length
40 mm
- Manufacturer part #
1FK21044AF000SA0
- Type
1FK2104-4AF00-0SA0
- Nominal power
0.4 kW
- Shaft Ø
19 mm
- UKCA
not relevant
- Product type
Servo motor
Documents & Downloads
Datasheet
Datasheet 2870789 Siemens Servo motor 1FK21044AF000SA0 1FK2104-4AF00-0SA0 1.27 Nm Shaft diameter: 19 mm
User & Safety Instructions
User & Safety Instructions 2870789 Siemens Servo motor 1FK21044AF000SA0 1FK2104-4AF00-0SA0 1.27 Nm Shaft diameter: 19 mm
What kind of Stepper motors, servo motors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)